TE Connectivity / AMP 3-1623795-1

Fixed Resistor, Wire Wound, 5W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623795-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity / AMP 3-1623795-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2176083-3
Fixed Resistor, Wire Wound, 5W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB22R0
RESISTOR, WIREWOUND, 5W, 22 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose
TE Connectivity / AMP2176078-3
Fixed Resistor, Wire Wound, 1W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176082-3
Fixed Resistor, Wire Wound, 3W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT22R0
Fixed Resistor, Carbon Film, 0.125W, 22ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT22R0
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivitySQPW722RJ
Fixed Resistor, Wire Wound, 7W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623795-6
Fixed Resistor, Wire Wound, 10W, 22ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 22ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879350-9
Fixed Resistor, Metal Film, 1W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsSP3AJT22R0
Axial FIXED RESISTOR - FUSIBLE SP 0.218Diax0.500L 5.54mmx12.70mm 4W 22Ohm ±20ppm/C

Descriptions

Descriptions of TE Connectivity / AMP 3-1623795-1 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SQP5 22R 5% WIRE
Sqp5 22R 5% Wire |Cgs Te Connectivity SQPW522RJ
22¦¸ ¡À5% 5W ¡À300ppm/¡æ 10mm*9mm*22mm
SQP5 22R 5% WIRE Resistance Value: 22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Horizontal Mount | 22 Ω Wire Wound Power Resistor 5 % | Part Number: SQPW522RJ | Internal Number: 3-1623795-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPW522RJ