TE Connectivity / AMP 1-1623795-4

Fixed Resistor, Wire Wound, 10W, 5.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623795-4.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-1.11%

CAD Models

Download TE Connectivity / AMP 1-1623795-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP3-1879350-5
Fixed Resistor, Metal Film, 1W, 5.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879352-0
Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J5R1TB
Fixed Resistor, Metal Film, 3W, 5.1ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB5R10
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT5R60
Fixed Resistor, Carbon Film, 0.25W, 5.6ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT5R60
Fixed Resistor, Metal Oxide Film, 1W, 5.6ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX3SJ5R6
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 5.6Ohm 3W
TE Connectivity / AMP3-1879350-5
Fixed Resistor, Metal Film, 1W, 5.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879354-1
Fixed Resistor, Metal Film, 3W, 5.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW7J5R6E
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±400ppm/C 5.6Ohm 7W
OhmiteTUW5J5R6E
Fixed Resistor, Wire Wound, 5W, 5.6ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1623795-4 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 5.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 5.6 Ohm 5% 10W ¡À300ppm/¡ãC Ceramic AXL Box/Loose
Wirewound Resistors - Through Hole SQP10 5R6 5% WIRE
Sqp10 5R6 5% Wire |Cgs Te Connectivity SQPW105R6J
5.6¦¸ ¡À5% 10W ¡À300ppm/¡æ 10mm*9mm*48mm
SQP10 5R6 5% WIRE Resistance Value: 5.6 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Horizontal Mount | 5.6 Ω Wire Wound Power Resistor 5 % | Part Number: SQPW105R6J | Internal Number: 1-1623795-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPW105R6J