TE Connectivity / AMP 3-1879354-1

Fixed Resistor, Metal Film, 3W, 5.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879354-1.

Newark

Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-18.01%

CAD Models

Download TE Connectivity / AMP 3-1879354-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1879352-1
Fixed Resistor, Metal Film, 2W, 5.6ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ5R6
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 5.6Ohm 3W
TE Connectivity / AMP3-1879350-5
Fixed Resistor, Metal Film, 1W, 5.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB5R10
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT5R60
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 5.6Ohm 1W
Stackpole ElectronicsCFM12JT5R60
Fixed Resistor, Carbon Film, 0.5W, 5.6ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ5R6
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 5.6Ohm 3W
TE Connectivity / AMP3-1879350-5
Fixed Resistor, Metal Film, 1W, 5.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879350-4
Fixed Resistor, Metal Film, 1W, 5.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT5R60
Fixed Resistor, Carbon Film, 0.25W, 5.6ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1879354-1 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 5.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR03 5% 5R6 AMMO
Through-Hole Resistors, Power Resistor, 15 x 5 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class Up to 1kΩ, 5.6 Ω, 3 W, Neohm RR
RR03 5% 5R6 AMMO Resistance Value: 5.6 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 5.6 Ω Metal Film Power Resistor 5 % | Part Number: RR03J5R6TB | Internal Number: 3-1879354-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR03J5R6TB