TE Connectivity / AMP 1-1623783-3

Fixed Resistor, Metal Oxide Film, 7W, 47000ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623783-3.

Newark

Datasheet3 pages14 years ago
Datasheet6 pages12 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-2.40%

CAD Models

Download TE Connectivity / AMP 1-1623783-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivitySQMR747KJ
Fixed Resistor, Metal Oxide Film, 7W, 47000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR547KJ
Metal Film Res.-Through Hole 47K Ohm 5% 5W |Te Connectivity Amp 1-1623782-3
TE ConnectivitySQMR1047KJ
Fixed Resistor, Metal Oxide Film, 10W, 47000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1623894-3
Trimmer, Cermet, 0.2W, 50000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE ConnectivitySQMR547KJ
Metal Film Res.-Through Hole 47K Ohm 5% 5W |Te Connectivity Amp 1-1623782-3
TE Connectivity1-1623793-2
Fixed Resistor, Metal Oxide Film, 5W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 8739
Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity5-1625892-3
Resistor, Metal Oxide, Res 47 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ47K

Descriptions

Descriptions of TE Connectivity / AMP 1-1623783-3 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 7W, 47000ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SQM7 47K 2% (METAL FILM)
RES, 47K, 7W, RADIAL, WIREWOUND; Resistance: 47kohm; Product Range: SQ Series; Power Rating: 7W; Resistance Tolerance: ± 2%; Resistor Case Style: Radial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Temper
SQM7 47K 2% (METAL FILM) Resistance Value: 47K Ω Element Type: Metal Oxide Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 2 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 47K Ω Metal Oxide Power Resistor | Part Number: SQMR747KG | Internal Number: 1-1623783-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMR747KG