Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1623894-3

Trimmer, Cermet, 0.2W, 50000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)

$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623894-3.

Master Electronics

Datasheet2 pages14 years ago

JRH Electronics

TE Connectivity

Farnell

Sager Electronics

Inventory History

3 month trend:
-33.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-31
LTD Date2022-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1623855-4
Res Cermet Trimmer 50K Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
Bourns 3306P-1-503 50K ±25% 6 mm Horizontal Cermet Trimmer Potentiometer
Res Cermet Trimmer 50K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Res Cermet Trimmer 50K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
TE Connectivity1-1623893-2
Res Cermet Trimmer 50K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
PanasonicEVMAASA00B54
Res Cermet Trimmer 50K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
TE Connectivity1-1623855-4
Res Cermet Trimmer 50K Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TE ConnectivitySQMR747KJ
Fixed Resistor, Metal Oxide Film, 7W, 47000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR547KJ
Metal Film Res.-Through Hole 47K Ohm 5%; |Te Connectivity Amp 1-1623782-3
TE ConnectivitySQMR1047KJ
Fixed Resistor, Metal Oxide Film, 10W, 47000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623783-3
Fixed Resistor, Metal Oxide Film, 7W, 47000ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1623894-3 provided by its distributors.

Trimmer, Cermet, 0.2W, 50000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
ResCermet Trimmer 50K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TRIMMER, CERMET, REST 50 KILOHMS, PCB, 1 TURN, PWR-RTG 0.2 W, TOP ADJ
Special Order: 416P 50K Trimmer Potentiometer | Part Number: 416PA503M | Internal Number: 1-1623894-3 | Alias Number: 416PA503MJIT | TE Connectivity
TRIMMER, 416P 50K; Power Rating:200mW; Track Resistance:50kohm; Tolerance, Resistance:± 25%; Series:416P; Operating Temperature Range:-20°C to +100°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:100V dc; Temperature Coefficient:± 250ppm/°C; Adjustment Type:Top; Termination Type:Solder; Case Style:PCB Mount; No. of Turns:100; Resistance:50kohm; Temp, Coeff, +:250ppm/°C; Temp, Coeff, -:250ppm/°C; Temp, Op. Max:+100°C; Temp, Op. Min:-20°C; Terminal Type:PCB Terminals; Tolerance, +:25%; Tolerance, -:25%; Track Taper:Linear; Voltage Rating, DC:100V; Rotation Mechanical Angle:260°

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 416PA503M