TE Connectivity / AMP 1-1623776-1

Res Thick Film 20K Ohm 5% 5W ±100ppm/C Molded TO-220 RDL Loose/Tray
$ 2.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623776-1.

Electro Sonic

Datasheet2 pages18 years ago

TE Connectivity

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
-75.44%

CAD Models

Download TE Connectivity / AMP 1-1623776-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivitySQMR520KJ
Fixed Resistor, Metal Oxide Film, 5W, 20000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 20000ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 20000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 20000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 5000V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 18000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivitySQMR520KJ
Fixed Resistor, Metal Oxide Film, 5W, 20000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623783-7
Fixed Resistor, Metal Oxide Film, 7W, 22000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1623783-3
Fixed Resistor, Metal Oxide Film, 7W, 18000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623782-7
TE Connectivity 1623782-7 Metal Film Resistor Through Hole SQM5 22K 5%
TE Connectivity / AMP1-1623782-8
Fixed Resistor, Metal Oxide Film, 5W, 18000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623855-9
Res Cermet Trimmer 20K Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 1-1623776-1 provided by its distributors.

Res Thick Film 20K Ohm 5% 5W ±100ppm/C Molded TO-220 RDL Loose/Tray
Fixed Resistor, Metal Glaze/thick Film, 5W, 20000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Through Hole Thick Film Resistor, Mpc Series, 20 Kohm, 5 W, - 5%, 300 V, Radial Leaded Rohs Compliant: Yes
Special Order: MPC5 20K 5% Resistance Value: 20K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 12.7 x 2.54 x 25.4 mm Through-Hole Resistor | 20K Ω Thick Film Power Resistor 5 % | 12.7 x 2.54 x 25.4 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC52203J