Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SQMR520KJ

Fixed Resistor, Metal Oxide Film, 5W, 20000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMR520KJ.

Newark

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+32.62%

CAD Models

Download TE Connectivity SQMR520KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1623782-7
Fixed Resistor, Metal Oxide Film, 5W, 22000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1623783-7
Fixed Resistor, Metal Oxide Film, 7W, 22000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1623783-3
Fixed Resistor, Metal Oxide Film, 7W, 18000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623782-8
Fixed Resistor, Metal Oxide Film, 5W, 18000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623782-8
Fixed Resistor, Metal Oxide Film, 5W, 18000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 20000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ20K
Fixed Resistor, Metal Oxide Film, 3W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879351-1
Fixed Resistor, Metal Film, 1W, 20000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 18000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 18000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQMR520KJ provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 20000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 20K Ohm 5% 5W ±300ppm/C Ceramic RDL Box/Loose
20KΩ ±5% 5W ±300ppm/℃ Through hole mounting 13mm(Length)*25mm(height)
Metal Film Resistors - Through Hole 20K OHM 5% 5W
Cross Referenced to TE CNTY AMP - Part AMP2-1623782-5
2-1623782-5, TE CONNECTIVITY/AMP BRAND
TE COMPONENT (REF 2-1623782-5)
SQM5 20K 5% (METAL FILM) Resistance Value: 20K Ω Element Type: Wire Wound Metal Oxide Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Vertical Mount | 20K Ω Wire Wound Power Resistor | Part Number: SQMR520KJ | Internal Number: 2-1623782-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623782-5