TE Connectivity / AMP 1-1623730-0

Fixed Resistor, Wire Wound, 4W, 22ohm, 9.3808V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623730-0.

Farnell

Datasheet3 pages14 years ago
Datasheet16 pages18 years ago
Datasheet3 pages17 years ago
Datasheet3 pages20 years ago
Datasheet1 page24 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1623730-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivitySQMW522RJ
Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623807-1
Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1122RJ
Fixed Resistor, Wire Wound, 11W, 22ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 24ohm, 10.954V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 20ohm, 7.746V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 24ohm, 8.4853V, 3% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity / CGSRSS322RJTB
Fixed Resistor, Metal Oxide Film, 3W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1122RJ
Fixed Resistor, Wire Wound, 11W, 22ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE622RJ
Fixed Resistor, Wire Wound, 7W, 22ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB22R0
Fixed Resistor, Wire Wound, 5W, 22ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT22R0
Fixed Resistor, Metal Oxide Film, 2W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT22R0
Fixed Resistor, Metal Oxide Film, 1W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1623730-0 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 22ohm, 9.3808V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
Res, 22R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623730-0
Res Wirewound 22 Ohm 5% 4W ±200ppm/C Ceramic AXL Box/Loose
RESISTOR, WIREWOUND, RES 22 OHMS, PWR-RTG 4 W, TOL 5%, RADIAL, CERAMIC HOUSED
22 Ω, Wire Wound, Power Resistor Resistor, 5 %, 20 x 7 x 8 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 4 W, ±200 ppm/°C, CGS SBC
RES, 22R, 5%, 4W, AXIAL, WIREWOUND; Resistance: 22ohm; Product Range: SBC Series; Power Rating: 4W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 9.4V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -
BCHE 4 W 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 20 x 7 x 8 mm Wirewound Resistor: Vertical Mount | 22 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE422RJ | Internal Number: 1-1623730-0 | Alias Number: SBCHE422RJF | 20 x 7 x 8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE422RJ
  • SBCHE422RJ.
  • SBCHE422RJ..