Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / CGS RSS322RJTB

Fixed Resistor, Metal Oxide Film, 3W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / CGS RSS322RJTB.

IHS

Datasheet4 pages2 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE ConnectivityCBT50J22R
Res Carbon Composition 22 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityROX3SJ22R
TE Connectivity 3-1625892-3 Metal film resistor 22 Ω Axial lead 3 W 5%
Stackpole ElectronicsRSF2JT22R0
Fixed Resistor, Metal Oxide Film, 2W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT22R0
Fixed Resistor, Metal Oxide Film, 1W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX2SJ22R
Fixed Resistor, Metal Oxide Film, 2W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT24R0
Fixed Resistor, Metal Oxide Film, 1W, 24ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / CGS RSS322RJTB provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, Cgs - Te Connectivity, Rss322Rjtb; |Te Connectivity Cgs RSS322RJTB
RSS3 22R 5% AMMO PK
RESISTOR, 3W 5% 22R; Power Rating:3W; Resistance:22ohm; Resistance Tolerance:± 5%; Series:RSS3; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Metal Film; Voltage, Rating:350V dc; Temperature Coefficient:± 300ppm/°C; Case Style:Axial; Body Diameter:5.5mm; External Length / Height:15mm; Temperature Coeff. -:300ppm/°C; Tempperature Coeff. +:300ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:350V; Full Power Rating Temperature:70°C; Lead Diameter:0.8mm; Lead Length:30mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Voltage, Proof:600V; Resistor Case Style:Axial

Manufacturer Aliases

TE Connectivity / CGS has several brands around the world that distributors may use as alternate names. TE Connectivity / CGS may also be known as the following names:

  • CGS
  • TE Connectivity / CGS Brand
  • CGS - TE CONNECTIVITY
  • TYCO ELECTRONICS / CGS
  • CGS TAPE
  • CGS TOOL
  • CGS RESISTANCE