TE Connectivity / AMP 1-1623729-6

Through Hole Wirewound Resistor, Sbc Series, 330 Ohm, 17 W, - 5%, 74.9 V, Axial Leaded
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623729-6.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivitySBCHE6330RJ
Fixed Resistor, Wire Wound, 7W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE11330RJ
Res, 330R, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-6
TE ConnectivitySBCHE4330RJ
Res, 330R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623730-4
Stackpole ElectronicsRSMF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT330R
Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE6330RJ
Fixed Resistor, Wire Wound, 7W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE4330RJ
Res, 330R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623730-4
TE ConnectivitySBCHE11330RJ
Res, 330R, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-6
Fixed Resistor, Wire Wound, 3W, 330ohm, 31.464V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 330ohm, 31.464V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 330ohm, 31.464V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1623729-6 provided by its distributors.

Through Hole Wirewound Resistor, Sbc Series, 330 Ohm, 17 W, - 5%, 74.9 V, Axial Leaded
Fixed Resistor, Wire Wound, 17W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 330 OHMS, PWR-RTG 17 W, TOL 5%,RADIAL, CERAMIC HOUSED
Wirewound Resistors - Through Hole 330 Ohms 17W 200PPM
RES, 330R, 5%, 17W, AXIAL, WIREWOUND; Resistance: 330ohm; Product Range: SBC Series; Power Rating: 17W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 74.9V; Resistor Element Material: Wirewound;
BCHE 17 W 330R 5% Resistance Value: 330 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 75 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 330 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE15330RJ | Internal Number: 1-1623729-6 | Alias Number: SBCHE15330RJF | 75 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE15330RJ