Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE4330RJ

Res, 330R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623730-4
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE4330RJ.

Master Electronics

Datasheet6 pages12 years ago
Datasheet40 pages15 years ago

Farnell

TE Connectivity

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+12.15%

CAD Models

Download TE Connectivity SBCHE4330RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1623742-0
Fixed Resistor, Wire Wound, 5W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6330RJ
Fixed Resistor, Wire Wound, 7W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE11330RJ
Res, 330R, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-6
Stackpole ElectronicsRSMF3JT330R
Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT330R
Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE11330RJ
Res, 330R, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-6
TE ConnectivitySBCHE6330RJ
Fixed Resistor, Wire Wound, 7W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.62V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.62V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623729-6
Fixed Resistor, Wire Wound, 17W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 330ohm, 31.464V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE4330RJ provided by its distributors.

Res, 330R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623730-4
Fixed Resistor, Wire Wound, 4W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 330 OHMS, PWR-RTG 4 W, TOL 5%, RADIAL, CERAMIC HOUSED
Through-Hole Resistors, Power Resistor, 20 x 7 x 8 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 330 Ω, CGS SBC
BCHE 4 W 330R 5% Resistance Value: 330 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 20 x 7 x 8 mm Wirewound Resistor: Vertical Mount | 330 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE4330RJ | Internal Number: 1-1623730-4 | Alias Number: SBCHE4330RJF | 20 x 7 x 8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623730-4
  • SBCHE4330RJ.
  • SBCHE4330RJ..