Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP9WS6K8J

Fixed Resistor, Wire Wound, 9W, 6800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP9WS6K8J.

Electro Sonic

Datasheet5 pages14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-11.73%

CAD Models

Download TE Connectivity EP9WS6K8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityEP9W6K8J
Fixed Resistor, Wire Wound, 9W, 6800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879355-6
Fixed Resistor, Metal Film, 3W, 6800ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J6K8TB
Fixed Resistor, Metal Film, 1W, 6800ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT6K80
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 6.8kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JT6K80
Fixed Resistor, Carbon Film, 0.25W, 6800ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT6K80
Fixed Resistor, Carbon Film, 0.5W, 6800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityEP9W6K8J
Fixed Resistor, Wire Wound, 9W, 6800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS6K8J
Fixed Resistor, Wire Wound, 9W, 6800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 6800ohm, 184.3909V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 6800ohm, 218.1742V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 6800ohm, 164.9242V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP9WS6K8J provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 6800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP(SMALL) SERIES AXIAL FIXED RESISTOR 6.8KOHMS +/-5% 9W +/-300PPM/DEGC
Res Wirewound 6.8K Ohm 5% 9W ±300ppm/C Conformal Coated AXL Bulk
EP 9W (S) 6K8 5% Resistance Value: 6.8K Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 9 W Through-Hole Resistor | 6.8K Ω Ceramic Composition Power Resistor | Part Number: EP9WS6K8J | Internal Number: 1-2176085-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176085-8