What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1625881-5

Fixed Resistor, Metal Oxide Film, 1W, 47ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625881-5.

Master Electronics

Datasheet7 pages7 years ago
Datasheet40 pages15 years ago

Newark

JRH Electronics

TE Connectivity

TME

Inventory History

3 month trend:
-4.35%

CAD Models

Download TE Connectivity 1625881-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-09-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX1SJ47R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 47Ohm 1W
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-7
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1625879-1
Resistor, Thin Film, Res 47 Ohms, Pwr-Rtg 0.5 W, Tol 5%, Axial | TE Connectivity FRN50J47R/S
Stackpole ElectronicsRSMF1JT47R0
Fixed Resistor, Metal Oxide Film, 1W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-7
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879354-3
Fixed Resistor, Metal Film, 3W, 47ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR02J47RTB
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB50R0
Fixed Resistor, Wire Wound, 5W, 50ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT47R0
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1625881-5 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 47ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
Through-Hole Resistors, Power Resistor, 5 x 12 mm, 2 Termination, Ammo Packed, 2 %, Metal Oxide Film, Resistance Class Up to 1kΩ, 47 Ω, 1 W, Neohm ROX
RES, 47R, 1W, AXIAL, METAL OXIDE; Resistance: 47ohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 2%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
1W STD M/OX 2% 47R Resistance Value: 47 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 2 % Power Rating: 1 W Through-Hole Resistor | 47 Ω Metal Oxide Film Power Resistor 2 % | Part Number: ROX1G47R | Internal Number: 1625881-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX1G47R