TE Connectivity / AMP 1-1622824-7

Res Thick Film 0805 0.22 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1622824-7.

Newark

Datasheet5 pages14 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1622824-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-6DQFR22V
Res Thick Film 0805 0.22 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupPT0805FR-070R22L
PT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 220mOhm 0.125W 1/8W
TE Connectivity / AMP1-1622824-7
Res Thick Film 0805 0.22 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-6DQFR24V
Res Thick Film 0805 0.24 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupPT0805FR-070R2L
Current Sensor-Low TCR Chip Resistor Thick Film 0805 200mOhm 1% Paper T/R
Res Thick Film 0805 0.2 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 1-1622824-7 provided by its distributors.

Res Thick Film 0805 0.22 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.22ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
.22 Ω, Thick Film, Current Sensing Resistor Resistor, 1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, CGS RL73
CURRENT SENSE RES, 0R22, 1%, 125 MW; Resistance:0.22ohm; Product Range:RL73 Series; Resistor Case Style:0805 [2012 Metric]; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; Temperature RoHS Compliant: Yes
RL73H 2A R22 1% 5K RL Resistance Value: .22 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 0.22 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RL73H2AR22FTD | Internal Number: 1-1622824-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73H2AR22FTD