Yageo Group PT0805FR-070R22L

PT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 220mOhm 0.125W 1/8W
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PT0805FR-070R22L.

IHS

Datasheet10 pages2 years ago

Farnell

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-6DQFR22V
Res Thick Film 0805 0.22 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP1-1622824-7
Res Thick Film 0805 0.22 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-6DQFR24V
Res Thick Film 0805 0.24 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6BQFR22V
Res Thick Film 0805 0.22 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0805FR-070R22L
Res Thick Film 0805 0.22 Ohm 1% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176053-6
Res Thick Film 0805 0.22 Ohm 1% 0.25W(1/4W) ±300ppm/C Epoxy Pad SMD Automotive

Descriptions

Descriptions of Yageo Group PT0805FR-070R22L provided by its distributors.

PT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 220mOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.22ohm, 0.166V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 220mOhms 1% 0805 100PPM/C AEC-Q200
SMD Resistor 0805 220mΩ ±1% 125mW ±100ppm/℃
Res, R22, 0.125W, 0805, Thick Film; Resistance:0.22Ohm; Product Range:Pt Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:125Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Yageo PT0805FR-070R22L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT0805FR070R22L