TE Connectivity / AMP 1-1618256-4

Power/Signal Relay, 1 Form B, SPST-NC, Momentary, 12VDC (Coil), 10A (Contact), 1800VDC (Contact)
$ 411.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1618256-4.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1618256-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1618241-5
Power Relay 12VDC 5A SPST-NO(56.6x19.8x19.3)mm THT
TE ConnectivityK81B235
Power Relay 12VDC 70Ohm 10A SPST-NC THT Voltage Relay
TE Connectivity / AMP2-1618241-9
Electromechanical Relay SPST-NC 5A 12VDC 70Ohm Through Hole
Relay;E-Mech;DC Switching;SPST-NO;Ctrl-V 12DC;10A;220VDC;Socket Mnt;MK-S Series
Power Relay 12VDC 10A SPST-NO(34.5x34.5x44.8)mm Socket
PanasonicDK1A-12V-F
Electromechanical Relay SPST-NO 10A 12VDC 720Ohm Through Hole

Descriptions

Descriptions of TE Connectivity / AMP 1-1618256-4 provided by its distributors.

Power/Signal Relay, 1 Form B, SPST-NC, Momentary, 12VDC (Coil), 10A (Contact), 1800VDC (Contact)
Electromechanical Relay SPST-NC 25A 12VDC 70Ohm Panel Mount
Pd10Ba57=Relay, Vacuum, Spst-N/ Pkg |Kilovac Te Connectivity PD10BA57
Special Order: PD10BA57=RELAY, VACUUM, SPST-N Contact Voltage Rating: 28 – 1800 VDC Contact Arrangement: 1 Form B, SPST-NC, 1 N/C Coil Termination Connection Type: PCB Tails High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 28 – 1800 VDC 1 Form B, SPST-NC, 1 N/C PCB Tails Terminals | Part Number: PD10BA57 | Internal Number: 1-1618256-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD10BA57