TE Connectivity / AMP 1-1617109-3

General Purpose Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO
$ 50.557
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1617109-3.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1617109-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1617108-3
Signal Relay 26.5VDC 1A DPDT( (9.4mm 10.29mm 10.11mm)) THT
TE Connectivity / AMP1617125-6
Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 1560 Ohm 450 mW PC Board Mount
TE Connectivity1-1617121-1
TE Connectivity JMAC-26XP Industrial Relay T05 Series High Performance
Teledyne RelaysJ114D-26M
Signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay
Teledyne RelaysER114D-26A
signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay
Teledyne RelaysJ114-26M
signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay

Descriptions

Descriptions of TE Connectivity / AMP 1-1617109-3 provided by its distributors.

General Purpose Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO
Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
HM-26B = HM RELAY Contact Arrangement: 2 Form C, DPDT, 2 C/O Input Voltage: 26 VDC Coil Voltage Rating: 26 VDC Coil Resistance: 1560 Ω Coil Power Rating DC: 450 mW 2 Form C, DPDT, 2 C/O 26 VDC 1560 Ω | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1617109-3 .
  • HM-26B
  • HM26B