TE Connectivity / AMP 1617125-6

Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 1560 Ohm 450 mW PC Board Mount
$ 58.877
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617125-6.

IHS

Datasheet3 pages1 year ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-2.96%

CAD Models

Download TE Connectivity / AMP 1617125-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1617121-1
Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO
TE Connectivity1-1617122-2
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
TE Connectivity / AMP1617125-5
Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 1560 Ohm 450 mW PC Board Mount
Teledyne RelaysER114D-26A
signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay
Teledyne RelaysJ114-26M
signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay
Teledyne RelaysJ412D-26L
Signal Relay 26.5VDC 1DC/0.25AAC DPDT(10.29x9.4x6.99)mm Socket
TE Connectivity1617125-7
Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 1560 Ohm 450 mW PC Board Mount

Descriptions

Descriptions of TE Connectivity / AMP 1617125-6 provided by its distributors.

Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 1560 Ohm 450 mW PC Board Mount
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 28VDC, 1A; Contact Configuration:DPDT; Coil Voltage:26.5VDC; Contact Current:1A; Product Range:JMA Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Solder RoHS Compliant: No
Military/Aerospace High Performance Relays Product Highlights: MA TO-5 Relay Series Input Voltage = 26.5 VDC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 1 Amps. Non Polarized, Monostable Coil Magnetic System
JMAW-26XM = M39016/9-018M Contact Arrangement:2 Form C, DPDT, 2 C/O;Input Voltage:26.5 VDC;Coil Suppression Diode:Without;MOSFET Driver:Without;Transistor Driver:Without To-5/.100 Grid | 2 Form C, DPDT, 2 C/O 26.5 VDC Without | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617125-6 .
  • JMAW-26XM
  • JMAW26XM