TE Connectivity / AMP 1-1614422-0

Res Thin Film 0805 178K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1614422-0.

Newark

Datasheet4 pages3 years ago
Datasheet8 pages9 years ago

TE Connectivity

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-0.35%

CAD Models

Download TE Connectivity / AMP 1-1614422-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1-1614422-0
Res Thin Film 0805 178K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A182KBTDF
Res Thin Film 0805 182K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP5-1879028-2
Res Thin Film 0805 162K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
PanasonicERA-6AEB1783V
Res Thin Film 0805 178K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0805 178K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0805 178K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-1614422-0 provided by its distributors.

Res Thin Film 0805 178K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 178K Ω, Holsworthy RN73
RES, 178K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 178kohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
RN 0805 178K 0.1% 10PPM 1K RL Resistance Value: 178K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 178K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A178KBTDF | Internal Number: 1-1614422-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A178KBTDF