Panasonic ERA-6AEB1783V

Res Thin Film 0805 178K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB1783V.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-12.42%

CAD Models

Download Panasonic ERA-6AEB1783V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0805BRD07178KL
Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB184V
Res Thin Film 0805 180K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07191KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 191kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07187KL
Fixed Resistor, Thin Film, 0.125W, 187000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA-6AEB1783V provided by its distributors.

Res Thin Film 0805 178K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 178000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 178000½, 0.1%, 0805, RoHS
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 178kOhm 卤25ppm/C
Panasonic ERA6AEB1783V - High Precision Chip Resistors
RES, 0805, 178K, FULL REEL, METAL FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:178kohm; Product Range:ERA6A Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:125mW; Resistance Tolerance:± RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB1783V