TE Connectivity / AMP 1-1609109-9

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
$ 38.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1609109-9.

IHS

Datasheet7 pages25 years ago

Farnell

TE Connectivity

Master Electronics

State Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-1469387-1
GUIDE MODULE MALE VERT SHORT / Connector Guide Module For AdvancedTCA Series Type A1
Conn Shrouded Header (4 Sides) HDR 9 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
TE ConnectivityPM0S0DLXC
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity / AMP2-1609109-2
AC Power Entry Modules 6A SINGLE FUSE DPST VERTICAL MOUNT
Telecom and Datacom Connector, 29 Contact(s), Male, Straight, Solder Terminal, Plug
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 25 Circuits, 0.38µm Gold (Au) Selective Plating

Descriptions

Descriptions of TE Connectivity / AMP 1-1609109-9 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
TE; IND Devices; Power Entry Module (PEM); PM000DL6C=C7067 | TE Connectivity PM000DL6C
POWER ENTRY CONN, PLUG, 6A/250VAC, PANEL; Product Range: Corcom P Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 6A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan
Power Entry Module, 6A, 5Ua; Rango De Producto:Serie P, Chameleon; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:6A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Capacidad:2Μf |Corcom Te Connectivity PM000DL6C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1609109-9 .
  • PM000DL6C