TE Connectivity / AMP 1-147324-5

Conn Shrouded Header HDR 16 POS 2.54mm Solder RA SMD T/R
$ 3.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-147324-5.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

Newark

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1-147324-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 4.222
Stock
1
1
Authorized Distributors
5
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-05-07
LTD Date2025-05-14

Related Parts

TE Connectivity6-147324-1
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA SMD T/R
TE Connectivity / AMP6-147324-7
Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
TE Connectivity / AMP6-147324-4
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
Micro-Fit 3.0 43650 ROHS3Compliant Board Lock Tin Connector Header 60.0muin 1.52mum
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA SMD SL Tube
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity / AMP 1-147324-5 provided by its distributors.

Conn Shrouded Header HDR 16 POS 2.54mm Solder RA SMD T/R
Headers & Wire Housings 16 MTE HDR SRRA SMT.100CL
16 Mte Hdr Srra Smt.100Cl |Amp Te Connectivity 1-147324-5
CONN HEADER SMD R/A 16POS 2.54MM
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors