What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-147324-1

Headers&wire Housings 12 Mte Hdr Srra Smt .100Cl |Te Connectivity Amp 6-147324-1
$ 3.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-147324-1.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages6 years ago
Technical Drawing4 pages15 years ago

IHS

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6-147324-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity / AMP5-147324-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R
TE Connectivity / AMP1-147324-2
Conn Shrouded Header HDR 13 POS 2.54mm Solder RA SMD T/R
TE Connectivity / AMP147324-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R
Micro-Fit 3.0 43650 ROHS3Compliant Board Lock Tin Connector Header 60.0muin 1.52mum
TE Connectivity / AMP1-147324-3
AMPMODU MTE RoHS Compliant 2006 Right Angle Connector Header 105C 3A 100.0muin 2.54mum
Header,Locking Ramp 1 9pin Male Pin 30.63mm*5.5626mm*9.9mm

Descriptions

Descriptions of TE Connectivity 6-147324-1 provided by its distributors.

Headers&wire Housings 12 Mte Hdr Srra Smt .100Cl |Te Connectivity Amp 6-147324-1
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA SMD T/R
12pin 2.54mm 1 Header,Latch Holder 3A 2.54¦Ìm 20.12mm*16.64mm
CONN HEADER SMD R/A 12POS 2.54MM
Special Order: 12 MTE HDR SRRA SMT.100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 6-147324-1 | Internal Number: 6-147324-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61473241