TE Connectivity / AMP 1-1423157-0

Time Delay Relay 110/120VAC 10A DPDT(114.8x82.55x78.48)mm Bracket
$ 924.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1423157-0.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity7022BK
Time Delay Relay 220/240VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
TE Connectivity7012AC
Time Delay&timing Relays Rly Std On 2P 120Vac |Amp Te Connectivity 1423157-5
TE Connectivity7012PB
Time Delay Relay 125VDC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
TE ConnectivityCB-1028D-30
Time Delay Relay 24VDC 10A DPDT( (61.1mm 45.2mm 74.6mm)) Socket
TE ConnectivityCHB-38-70002
Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket
TE ConnectivityCDB-38-70015
Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket

Descriptions

Descriptions of TE Connectivity / AMP 1-1423157-0 provided by its distributors.

Time Delay Relay 110/120VAC 10A DPDT(114.8x82.55x78.48)mm Bracket
Industrial Electromechanical Relay On-Delay 2PDT 120VAC/110VAC Panel Mount
RELAY, ELECTROPNEUMATIC, ON DELAY, DPDT, 110/120 VAC, 5-50 SEC, 7000 SERIES
Time Delay & Timing Relays 7012ADLL
On-Delay Relay, 2 Form C, DPDT, AC Input, Panel Mount
Time Delay Relay, Dpdt, 240V, 5S-50S; Contact Voltage Vdc:-; Time Min:5S; Time Max:50S; Product Range:7000 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Panel Mount; Contact Voltage Vac:240V Rohs Compliant: No |Amp Te Connectivity 7012ADLL
7012ADLL=RLY,STD,ON,2P,120VAC, Type of Control: Knob Time Delay Relay Input Voltage: 120 – 110 VAC Time Delay Relay Contact Current Rating: 10A@240VAC A Mode of Operation: On-Delay Delay Time: 5 – 50 seconds Knob 120 – 110 VAC 10A@240VAC A On-Delay | Time Delay Relay | Part Number: 1-1423157-0 | Internal Number: 1-1423157-0 | Alias Number: 7012ADLL | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7012ADLL