TE Connectivity / AMP 1-1415535-7

Electromechanical Relay 12VDC 192Ohm 6A 4PDT( (77mm 27.2mm 78.3mm)) DIN Rail Relay Package
$ 27.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1415535-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-22.73%

CAD Models

Download TE Connectivity / AMP 1-1415535-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1415535-7
Power Relay 12VDC 6A 4PDT(77x27.2x78.3)mm DIN Rail
TE Connectivity9-1415075-1
Electromechanical Relay 12VDC 192Ohm 6A 4PDT(73.5x27x58)mm DIN Rail Relay Package
TE ConnectivityPT52A012B
Relay Gen Purpose 4Pdt 6A 12V |Potter&brumfield Te Connectivity PT52A012B
Weidmuller8054360000
Power/Signal Relay, 4PDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
Weidmuller8690180000
Power/Signal Relay, 4PDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
Weidmuller8957160000
Rider Series Relay 4 Contact 12V 6A Plug-In Connection
TE Connectivity9-1415075-1
Electromechanical Relay 12VDC 192Ohm 6A 4PDT(73.5x27x58)mm DIN Rail Relay Package
TE Connectivity / AMP1415535-7
Power Relay 12VDC 6A 4PDT(77x27.2x78.3)mm DIN Rail
TE Connectivity / P&BPT570L12
Power/Signal Relay, 4 Form C, Momentary, 12VDC (Coil), 760mW (Coil), 6A (Contact), Panel Mount
PanasonicNC4D-JP-DC12V
Relay Power Transistor Drive Flat 250VAC 12VDC PC Pins Through Hole Carton/Case
PanasonicNC4D-P-DC12V
Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
PanasonicHC4-H-DC12V
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Plug-In

Descriptions

Descriptions of TE Connectivity / AMP 1-1415535-7 provided by its distributors.

Electromechanical Relay 12VDC 192Ohm 6A 4PDT( (77mm 27.2mm 78.3mm)) DIN Rail Relay Package
RELAY;GEN-PURP;4PDT;6A;CTRL-V 12DC;VOL-RTG 240AC;W/SOCKET, CLIP, MODULE, TAG
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 750 mW Coil Power Rating DC, 192 Ω Coil Resistance, SCHRACK Relay Package PT
PT Series General Purpose Relay with Logical Arrangement of Control/Load Terminals 4-Pole CO Contacts (4 form C) Red LED 12 VDC 192 Ohm 750 mW Gold Plated Silver Nickel
Relay, 4Pdt, 240Vac, 6A; Contact Configuration:4Pdt; Coil Voltage:12Vdc; Contact Current:6A; Product Range:Pt Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Screw; Carry Current:6A Rohs Compliant: Yes |Schrack Te Connectivity PT5L8LB2
Special Order: PT5L8LB2 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: 1-1415535-7 | Internal Number: 1-1415535-7 | Alias Number: PT5L8LB2 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT5L8LB2
  • PT5L8LB2.