TE Connectivity / AMP 1-120532-2

Conn Ieee 1386 Pl 84 Pos 1MM Solder St SMD T/r
$ 11.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-120532-2.

IHS

Datasheet5 pages1 year ago

Newark

Sager Electronics

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 1-120532-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-01-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP120527-2
.4mm, .5mm, .6mm, .8mm, 1mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors
TE Connectivity / AMP1-120534-2
Board to Board & Mezzanine Connectors 1FHP 84 50A/P N C S10 12 13 15
TE Connectivity5120527-2
Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
TE Connectivity120526-1
Conn IEEE 1386 PL 64 POS 1mm Solder ST Top Entry SMD T/R
TE Connectivity147383-6
Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-120532-2 provided by its distributors.

Conn IEEE 1386 PL 84 POS 1mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors 1FHP,84,50A/P,N,C,S08
Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
1-120532-2, TE CONNECTIVITY/AMP BRAND
PLUG, 1MM, SH-8MM, 84WAY; Series:FH; Pitch Spacing:1mm; No. of Contacts:84; Gender:Plug; Contact Plating:Gold; Row Pitch:3.3mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-120532-2 .