What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-120534-2

Board to Board & Mezzanine Connectors 1FHP 84 50A/P N C S10 12 13 15
$ 14.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-120534-2.

IHS

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Farnell

CAD Models

Download TE Connectivity / AMP 1-120534-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.49
$ 13.06
$ 13.06
Stock
1
11,486
11,486
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
990.6 µm
990.6 µm
990.6 µm
Number of Positions
84
84
84
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP120527-2
.4mm, .5mm, .6mm, .8mm, 1mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors
TE Connectivity5120527-2
Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity / AMP1-120532-2
Conn IEEE 1386 PL 84 POS 1mm Solder ST SMD T/R
TE Connectivity120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
TE Connectivity1-120527-1
Board to Board & Mezzanine Connectors 1FHP 64 50A/P S N S10 12 13 15
TE Connectivity120526-1
Conn IEEE 1386 PL 64 POS 1mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-120534-2 provided by its distributors.

Board to Board & Mezzanine Connectors 1FHP 84 50A/P N C S10 12 13 15
Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PLUG, 1MM, SH-10-12-13-15MM, 84WAY; Series:FH; Pitch Spacing:1mm; No. of Contacts:84; Gender:Plug; Contact Plating:Gold; Row Pitch:3.3mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking
1FHP,84,50A/P,N,C,S10,12,13,15 PCB Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:84;Centerline (Pitch):1 mm PCB Mount Header Vertical Board-to-Board 84 | Board-To-Board Header & Receptacle | 1 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors