TE Connectivity / AMP 1-104317-1

Conn Shrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-104317-1.

IHS

Datasheet1 page20 years ago
Datasheet3 pages22 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-50.00%

Alternate Parts

Price @ 1000
$ 7.2
Stock
264
816
Authorized Distributors
1
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
32
32
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-103169-4
32 Modii Hdr Drst Shrd .100Cl Rohs Compliant: No |Amp Te Connectivity 1-103169-4
TE Connectivity1-87230-6
Headers & Wire Housings 32P R/A 2Row Header |Amp Te Connectivity 1-87230-6
TE Connectivity6-104317-1
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Amphenol Communications Solutions68602-132HLF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Poly Bag
TE Connectivity1-146498-6
32 Modii Hdr Drst Unshrd Stkg Rohs Compliant: Yes |Amp Te Connectivity 1-146498-6
TE Connectivity1-103233-5
Conn Unshrouded Header HDR 32 POS 2.54mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 1-104317-1 provided by its distributors.

Conn Shrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
CONN HEADER VERT 32POS 2.54MM
.100 inch AMPMODU Headers
32 MODII HDR DRST SHRD .100CL

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors