TE Connectivity 1-87230-6

Headers & Wire Housings 32P R/A 2Row Header |Amp Te Connectivity 1-87230-6
$ 10.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87230-6.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-87230-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-09-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1-102570-4
Conn Shrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole
TE Connectivity1-826634-6
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity6-104317-1
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Amphenol Communications Solutions68602-132HLF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Poly Bag
TE Connectivity6-103168-4
Conn Shrouded Header (4 Sides) HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity / AMP1-103169-4
32 Modii Hdr Drst Shrd .100Cl Rohs Compliant: No |Amp Te Connectivity 1-103169-4
TE Connectivity1-102618-4
Conn Shrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole
TE Connectivity6-103167-2
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-87230-6 provided by its distributors.

Headers & Wire Housings 32P R/A 2Row Header |Amp Te Connectivity 1-87230-6
Conn Unshrouded Header M 32 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONNECTOR, 32POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:32Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87230-6 .
  • 1-87230-6.