TE Connectivity / Alcoswitch GDR0804

Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 0.661
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch GDR0804.

IHS

Datasheet1 page0 years ago

element14 APAC

Electro Sonic

X-ON

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-08-31
LTD Date2017-09-29

Related Parts

C&K ComponentsSD08H0K
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD08AV
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76PSB08ST
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / Alcoswitch GDR0804 provided by its distributors.

Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Slide Dip Switch, 8 Switches, SPST, Latched, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP Switches / SIP Switches 8 POS ROCKER DIP
24V(DC) 24V 25mA DIP PCB, 9.6mm
Switch, Dip, 8 Position, Spst, Recessed Rocker; No. Of Circuits:8Circuits; Switch Actuator Style:rocker; Switch Mounting:through Hole; Contact Configuration:spst; Contact Voltage Dc Max:-; Contact Current Dc Max:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi