TE Connectivity / Alcoswitch 164J2A22

Switch Key Lock N.O./N.C. 90° Flat Key 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount
$ 101.414
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch 164J2A22.

IHS

Datasheet4 pages1 year ago

TE Connectivity

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Alcoswitch 164J2A22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-16
LTD Date2023-07-14

Related Parts

C&K ComponentsY2011U2C203NQ
Keylock Switch, 2 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY201132C203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY201132V203NQ
Keylock Switch, 1 Positions, Dpst, Latched, 4A, 28Vdc, Solder Terminal, Keylock Actuator, Panel
Keylock Switch, DPDT, Latched, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount
E-SwitchKO130OA126
Keylock Switch 2 Position DPDT 4A (AC) 125V (AC) Panel Mount

Descriptions

Descriptions of TE Connectivity / Alcoswitch 164J2A22 provided by its distributors.

Switch Key Lock N.O./N.C. 90° Flat Key 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount
Keylock Switch, 2 Positions, DPDT, On-on, Latched, 5A, 20VDC, Wire Terminal, Keylock Actuator, Panel Mount
SWITCH, KEY OPERATED, 2NO/2NC, 5A, 250V; Product Range:Command Series; Contact Configuration:4PDT-2NO, DPDT-NC; Switch Operation:Off-On; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage AC Nom:250V; Angle of Throw:90°RoHS Compliant: Yes
Special Order: 164J2A22=2-POS KEYLK MAINT KYP Keylock Switch | Part Number: 164J2A22 | Internal Number: 1-1437569-2 | TE Connectivity
Keylock Switches, Double Pole - Double Throw Configuration (Pole-Throw), Remove Key Left Position, Hand Soldering Type, Maintained, Alcoswitch Command

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437569-2
  • 164J2A-22
  • 164J2A-22.