C&K Components Y201132C203NQ

Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
$ 20.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components Y201132C203NQ.

Newark

Datasheet8 pages10 years ago
Datasheet8 pages0 years ago

Electro Sonic

Factory Futures

element14 APAC

TME

Inventory History

3 month trend:
-38.19%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsY201132V203NQ
Keylock Switch, 1 Positions, Dpst, Latched, 4A, 28Vdc, Solder Terminal, Keylock Actuator, Panel
C&K ComponentsYF21132C203NQ
Keylock Switch, 1 Positions, Dpdt, Latched, 4A, 28Vdc, Solder Terminal, Keylock Actuator, Panel
C&K ComponentsYF211U2C203NQ
Keylock Switch, 2 Positions, Dpdt, Latched, 4A, 28Vdc, Solder Terminal, Keylock Actuator, Panel
E-SwitchKO130OA126
Keylock Switch 2 Position DPDT 4A (AC) 125V (AC) Panel Mount

Descriptions

Descriptions of C&K Components Y201132C203NQ provided by its distributors.

Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C & K COMPONENTS Y201132C203NQ Keylock Switch, Y Series, DPDT, Solder, 4 A, 125 V
Switch Key Lock DPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Key Operated Switch; Series:Y; Switch Operation:On; Circuitry:DPST; Switch Terminals:Solder Lug; No. of Switch Positions:1; Contact Current Max:4A; Key Removal Position:1; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
KEYSWITCH, DPCO, 2 POS, STD KEY; Contact Configuration:DPST-CO; Angle of Throw:90°; Actuator Style:Flat; No. of Switch Positions:2; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:4A; Switch Terminals:Solder; Actuation Type:Flat; Actuator Type:Flat; Behind Panel Depth:28.8mm; Contact Configuration:DPST-CO; Contact Current @ Contact Voltage AC Max:4A; Contact Current @ Contact Voltage DC Max:4A; Contact Current AC Max:2A; Contact Current DC Max:4A; Contact Current Rating:2A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Full Angle:90°; Indexing Angle:90°; No. of Poles:2; No. of Positions:2; Panel Thickness Max:4.95mm; Series:Y; Terminal Type:Solder Tab

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • Y20113-2-C-2-03-N-Q