C&K Components Y2011U2C203NQ

Keylock Switch, 2 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
$ 21.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components Y2011U2C203NQ.

Newark

Datasheet8 pages10 years ago

Factory Futures

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.40%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-10-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsY201132C203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
E-SwitchKO130OA126
Keylock Switch 2 Position DPDT 4A (AC) 125V (AC) Panel Mount
C&K ComponentsY201132C201NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsP2011U2WM03NQ2
Keylock Switch, DPDT, Latched, 4A, 28VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of C&K Components Y2011U2C203NQ provided by its distributors.

Keylock Switch, 2 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
Switchlock; 4 A @ 125 VAC/ 28 VDC; 125 VAC/28 VDC @ 4 A; 2; 10 Gigaohms (Min.)
C & K key switch, 2gear, 4 A, Latching operation, Solder terminal
@SWITCH KEYLOCK DP SLD 4A 4PCS
Switchlocks Rohs Compliant: Yes |C&k Components Y2011U2C203NQ.
C & K Y2011U2C203NQ Key Switch
RS APAC
SWITCH KEY 2POS DPDT 4A 125V 4PC
C&K Series-Y Switchlocks Y2011U2C203NQ
KEYSWITCH, DPCO, 2 POS, STD KEY; Contact Configuration:DPST-CO; Angle of Throw:90°; Actuator Style:Flat; No. of Switch Positions:2; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:4A; Switch Terminals:Solder; Actuation Type:Flat; Actuator Type:Flat; Behind Panel Depth:28.8mm; Contact Configuration:DPST-CO; Contact Current @ Contact Voltage AC Max:4A; Contact Current @ Contact Voltage DC Max:4A; Contact Current AC Max:2A; Contact Current DC Max:4A; Contact Current Rating:2A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Full Angle:90°; Indexing Angle:90°; No. of Poles:2; No. of Positions:2; Panel Thickness Max:4.95mm; Series:Y; Terminal Type:Solder Tab

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • Y2011U2C203NQ.