TDK ZCAT2235-1030A

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW: 35mmx21.5mm
$ 1.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT2235-1030A.

TDK

Datasheet9 pages4 years ago

Newark

element14

_legacy Avnet

TME

Inventory History

3 month trend:
-2.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:35mmx19.5mm
Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:25mmx12.8mm
Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:35mmx19.5mm
TAIYO YUDENFBA04HA450AB-00
Ferrite Beads Axial 45Ohm 50MHz 7A 0.01Ohm DCR Ammo
TAIYO YUDENFBA04HA450BB-00
Leaded Ferrite Bead Inductors (FB series A type), 45Ω, 3.5x4.5mm, RoHS
TAIYO YUDENFBA03HA450BB-00
Leaded Ferrite Bead Inductors (FB series A type), 35Ω, 2.5x4.5mm, RoHS

Descriptions

Descriptions of TDK ZCAT2235-1030A provided by its distributors.

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:35mmx21.5mm
Folding ferrite, cable Ø 10 mm, (L x W x H) 35 x 20 x 21.5 mm, ZCAT2235-1030A
Ferrite Core Clamp Core 35mm 20mm 21.5mm General Application
Suppressor Assemblies Round, 10mm Cable, Clamp Filter
Split Core Ferrite, 10 mm, 10 MHz, 500 MHz, 100 Ohm
- Clamp Filters (Ferrite Core with Case) ROHS
Ferrite Core 50Ohm @ 100MHz, For Cable Size
FERRITE CORE, SPLIT, 10MM, 50 OHM/100MHZ
Magnetic Cores; ZCAT2235-1030A; TDK; No; 50 MHz; Bulk; Grey
Ferrite Core Clamp Core 30-Material
FERRITE CORE 100 OHM HINGED 10MM
Clamp filter 22mm diam x 35mm, 10mm ID
ZCAT series Clamp filters10Mm, 50 Ohm
FERRITE CORE, SPLIT, 10MM, 50 OHM; Cable Diameter Max: 10mm; Frequency Min: -; Frequency Max: -; Impedance @ 100MHz: 50ohm; Product Range: ZCAT Series; SVHC: No SVHC (15-Jan-2019); External Length / Height: 35mm; Ferrite Case S

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCAT2235-1030A.