TDK ZCAT2035-0930A-BK

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW: 35mmx19.5mm
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT2035-0930A-BK.

TDK

Datasheet9 pages4 years ago

Newark

element14

Future Electronics

TME

Inventory History

3 month trend:
-16.93%

Supply Chain

Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:25mmx12.8mm
Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:25mmx12.8mm
Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:35mmx21.5mm
TAIYO YUDENFBA04HA450AB-00
Ferrite Beads Axial 45Ohm 50MHz 7A 0.01Ohm DCR Ammo
TAIYO YUDENFBA04HA450BB-00
Leaded Ferrite Bead Inductors (FB series A type), 45Ω, 3.5x4.5mm, RoHS
TAIYO YUDENFBA03HA450BB-00
Leaded Ferrite Bead Inductors (FB series A type), 35Ω, 2.5x4.5mm, RoHS

Descriptions

Descriptions of TDK ZCAT2035-0930A-BK provided by its distributors.

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:35mmx19.5mm
FERRITE CORE, SPLIT, 9MM, 500MHZ; Frequency Min: 50MHz; Frequency Max: 500MHz; Cable Diameter Max: 9mm; Ferrite Mounting: Split Core; Impedance: 80ohm; Series: ZCAT
Ferrite Core Clamp Core 30-Material / FERRITE CORE 100 OHM HINGED 9MM
ZCAT Series 50 MHz 50 O Hinged Snap On Ferrite Core with Case
Ferrite Core Clamp Core 35mm 19.5mm General Application
Split Core Ferrite, 9 mm, 10 MHz, 500 MHz, 100 Ohm
- Clamp Filters (Ferrite Core with Case) ROHS
Ferrite Core 50Ohm @ 100MHz, For Cable Size
Suppressor Assemblies Round, 9mm, Black Cable, Clamp Filter
125mm2 19.5mm 30 35mm*17.4mm*19.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCAT2035-0930A(-BK)
  • ZCAT2035-0930A-BK.