What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK ZCAT2035-0930A

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW: 35mmx19.5mm
$ 1.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT2035-0930A.

TDK

Datasheet9 pages5 years ago

Newark

Factory Futures

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
+6.98%

Supply Chain

Country of OriginMainland China
Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:25mmx12.8mm
Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:25mmx12.8mm
Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:35mmx21.5mm
TAIYO YUDENFBA04HA450AB-00
Ferrite Beads Axial 45Ohm 50MHz 7A 0.01Ohm DCR Ammo
TAIYO YUDENFBA04HA450BB-00
Leaded Ferrite Bead Inductors (FB series A type), 45Ω, 3.5x4.5mm, RoHS
TAIYO YUDENFBA03HA450BB-00
Leaded Ferrite Bead Inductors (FB series A type), 35Ω, 2.5x4.5mm, RoHS

Descriptions

Descriptions of TDK ZCAT2035-0930A provided by its distributors.

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:35mmx19.5mm
Folding ferrite, cable Ø 6-9 mm, (L x W x H) 35 x 17.4 x 19.5 mm, ZCAT2035-0930A
ZCAT Series 50 MHz 50 Ohm Hinged Snap On Ferrite Core with Case
Ferrite Core Clamp Core 35mm 17.4mm 19.5mm General Application
Suppressor Assemblies Round, 9mm Cable, Clamp Filter
Split Core Ferrite, 9 mm, 10 MHz, 500 MHz, 100 Ohm
- Clamp Filters (Ferrite Core with Case) ROHS
Ferrite Core 50Ohm @ 100MHz, For Cable Size
FERRITE CORE, SPLIT, 9MM, 50 OHM/100MHZ
Ferrite Core Clamp Core 30-Material
FERRITE CORE 100 OHM HINGED 9MM
FERRITE CORE, SPLIT, 9MM, 50 OHM; Cable Diameter Max: 9mm; Frequency Min: -; Frequency Max: -; Impedance @ 100MHz: 50ohm; Product Range: ZCAT Series; SVHC: No SVHC (15-Jan-2019); External Length / Height: 35mm; Ferrite Case Sty

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCAT 2035-0930A
  • ZCAT2035-0930A.