TDK YFF18SC1H102MT0H0N

YFF-SC Series 0603 1000 pF 50 V ±20% Signal Line Feed Through 3 Terminal Filter
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF18SC1H102MT0H0N.

TDK

Datasheet10 pages7 years ago

IHS

Newark

TME

Arrow.cn

Inventory History

3 month trend:
-23.40%

CAD Models

Download TDK YFF18SC1H102MT0H0N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0805C102M5RACTU
Cap Ceramic 0.001uF 50V X7R 20% Pad SMD 0805 125°C T/R
KYOCERA AVX04025C102MAT2A
0402 1 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C102M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
Yageo GroupC0805C102MDRACTU
Cap Ceramic 0.001uF 1000V X7R 20% Pad SMD 0805 125C Low ESR Medical T/R
KYOCERA AVX06031C102MAT2A
Cap MLCC SMD 0603 100V X7R 1000pF ±20% Commercial Ti/Sn Plated 7T/R"
KYOCERA AVX06035C102MAT2A
0603 1 nF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK YFF18SC1H102MT0H0N provided by its distributors.

YFF-SC Series 0603 1000 pF 50 V ±20% Signal Line Feed Through 3 Terminal Filter
3-terminal Filters, Insertion Loss=30dB (200MHz to 3000MHz), LxWxT: 1.6x0.8x0.6mm
Misc Fixed Capacitors; YFF18SC1H102MT0H0N; TDK; 1 nF; 711.2 µm; 800 µm; 50 V
Cap Feed Through 0.001uF 50VDC 20% Flat 0603 125C
1nF 50V ¡À20% 1A 50V 0603 1.6mm*800¦Ìm*600¦Ìm
CAP FEEDTHRU 1000PF 20% 50V 0603
FEEDTHROUGH Capacitor, 1000PF, 50V, 0603;
Feed Through Capacitor, 1 Function(s), 50V, 1A, 4 Pin(s)
Filter, Feed Through, 1000Pf, 1A, 0603; Capacitance:1000Pf; Voltage Rating:50V; Filter Type:Feed Through; Current Rating:1A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-Sc Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF18SC1H102MT0H0N.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF18SC1H102MT0H0N.