KYOCERA AVX 06031C102MAT2A

Cap MLCC SMD 0603 100V X7R 1000pF ±20% Commercial Ti/Sn Plated 7T/R"
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C102MAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

element14

Inventory History

3 month trend:
-1.02%

CAD Models

Download KYOCERA AVX 06031C102MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.064
Stock
62,740
231,008
Authorized Distributors
6
3
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

0603 1 nF 100 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035C102MAT4A
Cap Ceramic 0.001uF 50V X7R 20% SMD 0603 125°C Paper T/R
Yageo GroupC0603C102M1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
KYOCERA AVX06035C102M4T2A
Cap Ceramic 0.001uF 50V X7R 20% SMD 0603 125°C Paper T/R
KYOCERA AVX0603YC102MAT4A
Cap Ceramic 0.001uF 16V X7R 20% SMD 0603 125°C Paper T/R
Yageo GroupC0603C102M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX 06031C102MAT2A provided by its distributors.

Cap MLCC SMD 0603 100V X7R 1000pF ±20% Commercial Ti/Sn Plated 7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
Cap Ceramic 0.001uF 100V X7R 20% Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 100V 1000pF ±20% X7R
Ceramic Capacitor 1000Pf 100V, X7R, 20%, 0603, Full Reel; Capacitance:1000Pf; Voltage(Dc):100V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 06031C102MAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031C102MAT2A.
  • 06031C102MAT2A/4K
  • 06031C102MAT2A4K
  • 06031C102MAT2A\4K
  • 06031C102MAT2A\\4K
  • 06031C102MAT2A\\\\\\\\4K