What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0805C102MDRACTU

Cap Ceramic 0.001uF 1000V X7R 20% Pad SMD 0805 125°C Low ESR Medical T/R

$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C102MDRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+464%

CAD Models

Download Yageo Group C0805C102MDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVX08051C102MAT2A
100V 1nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C102MAT2A
0805 1 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055C102M4Z2A
50V 1nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
TAIYO YUDENQMK212B7102MDHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 250 X7R +/-20% 0805 AEC-Q200
TAIYO YUDENQMK212B7102MD-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 1000 pF, ± 20 %, 0805, X7R, RoHS

Descriptions

Descriptions of Yageo Group C0805C102MDRACTU provided by its distributors.

Cap Ceramic 0.001uF 1000V X7R 20% Pad SMD 0805 125°C Low ESR Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
0805 (2012Metric) SMD Comm X7R HV 1kV 1000pF ±20% X7R
1nF ±20% X7R 1KV 0805 SMD mount 2mm*1.25mm*1.25mm
C0805C102MDRAC7800, YAGEO / KEMET ELECTRONICS
17003002,电容, 1000PF, 1KV, 多层陶瓷电容, 0805;
Cap, Mlcc, 1000Pf, 1Kv, X7R, 0805; Capacitance:1000Pf; Voltage(Dc):1Kv; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:Hv Series; Product Length:2Mm Rohs Compliant: Yes |Kemet C0805C102MDRAC7800

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C102MDRAC7800