TDK YFF15PC0J474MT000N

3-terminal Filters, Insertion Loss=40dB (2MHz to 1000MHz), LxWxT: 1x0.55x0.3mm
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF15PC0J474MT000N.

TME

Datasheet8 pages2 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+13.28%

CAD Models

Download TDK YFF15PC0J474MT000N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENAMK063BJ474MP-F
Multilayer Ceramic Capacitors (High dielectric type), 4V, 0.47 uF, ± 20 %, 0201, X5R, RoHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.47uF 6.3volts *Derate Voltage/Temp
0201 4 V 0.47 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor
6.3V 470nF JB 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A474MQ3NNNH
6.3V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A474MR3NNNC
4V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK YFF15PC0J474MT000N provided by its distributors.

3-terminal Filters, Insertion Loss=40dB (2MHz to 1000MHz), LxWxT: 1x0.55x0.3mm
Misc Fixed Capacitors; YFF15PC0J474MT000N; TDK; 470 zF; 300 µm; 1 mm; 6.3 V
EMI Filters Filters 0402 0.47uF 6.3volts +50/-20% Feed Thru
Cap Feed Through 0.47uF 6.3VDC 20% Flat 0402 105C
470nF 6.3V ¡À20% 3A 6.3V 0402 1mm*550¦Ìm*300¦Ìm
470nF 卤20% 30m惟 SMD-4P,0.5x1mm Feed Through Capacitors ROHS
FEEDTHROUGH Capacitor, 0.47UF, 6.3V, 0402;
Feed Through Capacitor, 1 Function(s), 6.3V, 3A, 4 Pin(s)
TDK YFF15PC0J474MT000N フィードスルーコンデンサ
Filter, Feed Through, 0.47Uf, 3A, 0402; Capacitance:0.47Μf; Voltage Rating:6.3V; Filter Type:Feed Through; Current Rating:3A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-P Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF15PC0J474MT000N.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF15PC0J474MT000N.