TDK VLS201610HBX-1R0M-1

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.13A 0.072Ohm DCR 0806 T/R
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201610HBX-1R0M-1.

IHS

Datasheet4 pages7 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-29.37%

CAD Models

Download TDK VLS201610HBX-1R0M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.144
Stock
1,367,323
735,765
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
2.9 A
2.52 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
72 mΩ
79 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 2.6A 0.069Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 1.4A 0.084Ohm DCR 1008 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 1MHz Metal 2.5A 0.078Ohm DCR 1008 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
TAIYO YUDENMBMK2520T1R0M
Inductor Power Chip Wirewound 1uH 20% 1MHz Metal 1.85A 0.072Ohm DCR 1008 T/R
TAIYO YUDENMDKK3030T1R0MM
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.4A 0.086Ohm DCR 1212 T/R

Descriptions

Descriptions of TDK VLS201610HBX-1R0M-1 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.13A 0.072Ohm DCR 0806 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0806
Fixed Inductors 1.0uH 2.9A 72mOhms Power Circuits
FIXED IND 1UH 2.13A 72 MOHM SMD
Surface Mount Power Inductor, Vls-Hbx-1 Series, 1 H, 20%, Shielded, 0.072 Ohm, 2.5 A |Tdk VLS201610HBX-1R0M-1
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
Power Inductors 1µH ±20% 2016 1.00mm 2.00 x 1.60mm 60mΩ 2.13A
VLS-HBX-1 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 1muH
1MHz 2.5A 2.13A 1¦ÌH 72m¦¸ ¡À20% 0806 2mm*1.6mm*1mm
2.13A 1uH 卤20% 2.5A 0806 Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201610HBX1R0M1