TDK VLS201612ET-100M

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 500mA 1.026Ohm DCR 0806 T/R
$ 0.03
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201612ET-100M.

Newark

Datasheet9 pages8 years ago
Datasheet9 pages13 years ago
Datasheet53 pages13 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-0.12%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 550mA 854mOhm DCR 1008 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 590mA 756mOhm DCR 1008 Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz 0.59A 0.756Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.2A 0.288Ohm DCR 1212 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 1MHz Ferrite 0.5A 0.32Ohm DCR 0805 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.83A 0.456Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLS201612ET-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 500mA 1.026Ohm DCR 0806 T/R
FIXED IND 10UH 500MA 1.026 OHM
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0806
FIXED IND 10UH 470MA 1.026OHM SM
SMD / SMT Inductors (Coils), L=10μH, L x W x T :
1MHz 470mA 470mA 10¦ÌH 1.026¦¸ ¡À20% 0806 , 2mm*1.6mm*1.2mm
VLS Nonstandard 0.079Lx0.063W 2.00mmx1.60mm 10muH
470mA 10uH 卤20% 470mA 0806 Power Inductors ROHS
SMD POWER IND, 10UH, 20%, 0.5A, SHIELDED; Inductance:10µH; RMS Current (Irms):500mA; Inductor Construction:Shielded; Saturation Current (Isat):530mA; Product Range:VLS-E Series; Inductor Case / Package:-; DC Resistance Max:1.026ohm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201612ET-100M.
  • VLS201612ET100M