Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH2HPN100MJRL

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.83A 0.456Ohm DCR 1008 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2HPN100MJRL.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

CAD Models

Download Murata LQH2HPN100MJRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
Stock
777,557
517,937
Authorized Distributors
1
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
830 mA
830 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
456 mΩ
456 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2024-03-31
LTD Date2024-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 800mA 468mOhm DCR 1212 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 1MHz Ferrite 0.5A 0.32Ohm DCR 0805 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 630mA 684mOhm DCR 1212 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 550mA 854mOhm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.2A 0.288Ohm DCR 1212 T/R
TAIYO YUDENNR4010T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.6A 0.456Ohm DCR 1515 T/R

Descriptions

Descriptions of Murata LQH2HPN100MJRL provided by its distributors.

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.83A 0.456Ohm DCR 1008 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
INDUCTOR, 10UH, SEMISHIELDED, 0.83A; Available until stocks are exhausted Alternative available
Inductor, 10Uh, Semishielded, 0.83A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH2HPN100MJRL
FIXED IND 10UH 490MA 456MOHM SMD
LQH2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 10muH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH2HPN100MJRL..