Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS252012ET-100M

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 590mA 756mOhm DCR 1008 Blister T/R
$ 0.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252012ET-100M.

TDK

Datasheet9 pages9 years ago

IHS

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+195%

CAD Models

Download TDK VLS252012ET-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 6 days ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.67A 0.756Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.61A 0.768Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.71A 0.672Ohm DCR 1008 T/R
TAIYO YUDENMDKK2020T100MM
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.63A 0.69Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.71A 0.732Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 630mA 684mOhm DCR 1212 T/R

Descriptions

Descriptions of TDK VLS252012ET-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 590mA 756mOhm DCR 1008 Blister T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2520-12M
INDUCTOR, 10UH, 0.82A, 20%, POWER, SMD; Inductance: 10µH; RMS Current (Irms): 590mA; Inductor Construction: Shielded; Saturation Current (Isat): 820mA; Product Range: VLS-E Series; Power Inductor Case: 2.5mm x 2mm x 1.2mm; DC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252012ET-100M.
  • VLS252012ET100M