TDK VLS201612CX-4R7M-1

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.12A 0.252Ohm DCR 0806 T/R
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201612CX-4R7M-1.

IHS

Datasheet4 pages7 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TDK VLS201612CX-4R7M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.142
Stock
297,689
506,803
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
1.32 A
1.37 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
252 mΩ
312 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-08-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK VLS201612CX-4R7M-1 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.12A 0.252Ohm DCR 0806 T/R
Ind Power Chip Shielded Wirewound 4.7uH ±20% 1MHz 14 Q-Factor Ferrite 0.88A T/R
Avnet Japan
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Power Inductors 4.7µH ±20% IND_2X1.6MM_SM 1.20mm 2.00 x 1.60mm 210mΩ 0.88A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201612CX4R7M1