Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS201612HBX-4R7M-1

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.1A 0.312Ohm DCR 0806 T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201612HBX-4R7M-1.

IHS

Datasheet4 pages8 years ago

Newark

HQonline

Inventory History

3 month trend:
+357%

CAD Models

Download TDK VLS201612HBX-4R7M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.163
Stock
1,069,915
646,285
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
1.37 A
1.32 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
312 mΩ
252 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMalaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.4A 0.24Ohm DCR 1008 T/R
Ind General Purpose Chip Shielded Wirewound 4.7uH ±20% 1MHz Metal 1.4A Emboss T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal Alloy 1.3A 0.24Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.09A 0.25Ohm DCR 1008 T/R
TAIYO YUDENMDMK3030T4R7MM
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.35A 0.263Ohm DCR 1212 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R

Descriptions

Descriptions of TDK VLS201612HBX-4R7M-1 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.1A 0.312Ohm DCR 0806 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 0806
TDK VLS201612HBX-4R7M-1Surface Mount Power Inductor, VLS-HBX-1 Series, 4.7 H,20%, Shielded, 0.312 ohm, 1.29 A
FIXED IND 4.7UH 1.2A 312MOHM SMD
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
1MHz 1.1A 1.2A 4.7μH 312mΩ ±20% 0806 SMD mount 2mm*1.6mm*1.2mm
VLS-HBX-1 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 4.7muH
INDUCTOR, 4.7UH, 20%, 1.29A, SHLD;
1.1A 4.7uH 卤20% 1.2A 0806 Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201612HBX4R7M1