What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK VLS201610CX-1R0M-1

Inductor Power Shielded Wirewound 1uH 20% 1MHz Ferrite 2.14A 0.079Ohm DCR 0806 T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201610CX-1R0M-1.

IHS

Datasheet4 pages7 years ago

Newark

Inventory History

3 month trend:
-0.64%

CAD Models

Download TDK VLS201610CX-1R0M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.155
Stock
739,108
1,381,373
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
2.52 A
2.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
79 mΩ
72 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK VLS201610CX-1R0M-1 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 1MHz Ferrite 2.14A 0.079Ohm DCR 0806 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
1µH Shielded Wirewound Inductor 2.14A 66mOhm Max Nonstandard
INDUCTOR, 1UH, 2.52A, 20%, SHIELDED; Inductance: 1µH; RMS Current (Irms): 2.52A; Inductor Construction: Shielded; Saturation Current (Isat): 1.95A; Product Range: VLS-CX Series; Power Inductor Case: 2mm x 1.6mm x 1mm; DC Resis

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201610CX1R0M1