TDK VLS2010ET-220M

Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 350mA 2.04Ohm DCR T/R
$ 0.139
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS2010ET-220M.

TDK

Datasheet9 pages8 years ago

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLS2010ET-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.8A 0.6Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 600mA 900mOhm DCR 1212 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 350mA 1.764Ohm DCR Blister T/R
Power Inductors - SMD FIXED IND 22UH 400MA 1.47 OHM

Descriptions

Descriptions of TDK VLS2010ET-220M provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 350mA 2.04Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 0808
Surface Mount Power Inductor, Vls-E Series, 22 H, 20%, Shielded, 2.04 Ohm, 350 Ma |Tdk VLS2010ET-220M
FIXED IND 22UH 330MA 2.04OHM SMD
SMD / SMT Inductors (Coils), L=22μH, L x W x T :
1MHz 330mA 330mA 22¦ÌH 2.04¦¸ ¡À20% 2010 , 2mm*2mm*1mm
INDUCTOR, SHLD, 22UH, 20%, 0.35A
330mA 22uH 卤20% 330mA SMD,2x2mm Power Inductors ROHS
VLS Nonstandard 0.079Lx0.079W 2.00mmx2.00mm 22muH
INDUCTOR, 22UH, 20%, 0.35A, SHLD; Inductance: 22µH; RMS Current (Irms): 350mA; Inductor Construction: Shielded; Saturation Current (Isat): 370mA; Product Range: VLS-E Series; Power Inductor Case: 2mm x 2mm x 1mm; DC Resistance

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS2010ET220M