
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQH43PB220M26L | 0 | 500 | 3h | ||||||||
| Avnet | LQH43PB220M26L | 0 | 500 | 17h | ||||||||
| Farnell | LQH43PB220M26L | 0 | 500 | Tape & Reel | 1d | |||||||
| Win Source | WS-LQH43PB220M26L | 20 | 125 | 16h | ||||||||
| Cytech Systems | LQH43PB220M26L | 1,500 | 15h |
Download Murata LQH43PB220M26L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LQH43PB220M26L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: