TDK VLS3010ET-220M

Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 600mA 900mOhm DCR 1212 T/R
$ 0.149
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS3010ET-220M.

TDK

Datasheet9 pages8 years ago

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
-11.17%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.45A 0.972Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 430mA 1.32Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 620mA 660mOhm DCR 1212 Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.61A 0.756Ohm DCR 1212 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.48A 1.582Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK VLS3010ET-220M provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 600mA 900mOhm DCR 1212 T/R
3Mm X 3Mm, -40 To +105 Degc, 0.38A, 22 H, 900M/Tape And Reel |Tdk VLS3010ET-220M
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1212
FIXED IND 22UH 380MA 900MOHM SMD
SMD / SMT Inductors (Coils), L=22μH, L x W x T :
INDUCTOR, POWER, 22UH, 0.43A, 20%, SMD
1MHz 380mA 380mA 22¦ÌH 900m¦¸ ¡À20% 1212 , 3mm*3mm*1mm
VLS Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 22muH
INDUCTOR, 22UH, 0.43A, 20%, POWER, SMD; Inductance: 22µH; RMS Current (Irms): 600mA; Inductor Construction: Shielded; Saturation Current (Isat): 430mA; Product Range: VLS-E Series; Power Inductor Case: 3mm x 3mm x 1mm; DC Resi

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS 3010ET-220M
  • VLS 3010ET220M
  • VLS3010ET220M